ABB 16 VA Bell Transformer, 12 → 24 V ac Secondary
- RS Stock No.:
- 179-2242
- Mfr. Part No.:
- 2CSM228565R0812 TS16/12-24 C
- Brand:
- ABB
Subtotal (1 unit)*
$202.78
(exc. GST)
$223.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.78 |
*price indicative
- RS Stock No.:
- 179-2242
- Mfr. Part No.:
- 2CSM228565R0812 TS16/12-24 C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 12 → 24 V ac | |
| Mount Type | DIN Rail | |
| Length | 65mm | |
| Width | 60mm | |
| Power | 16VA | |
| Depth | 65mm | |
| Weight | 450g | |
| Series | TSC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Bell Transformer | ||
Secondary Voltage 12 → 24 V ac | ||
Mount Type DIN Rail | ||
Length 65mm | ||
Width 60mm | ||
Power 16VA | ||
Depth 65mm | ||
Weight 450g | ||
Series TSC | ||
Standards/Approvals No | ||
ABB DIN Rail Transformer, 16W Power Rating, 24V AC Secondary Voltage - 2CSM228565R0812 TS16/12-24 C
This DIN rail transformer is designed for low voltage applications, providing a reliable power supply for various devices. Its compact dimensions of 65 x 60 x 85mm make it suitable for installation in tight spaces. Operating at a primary voltage of 230V and a secondary voltage of 24V AC, this unit is ideal for powering auxiliary electronic devices, lighting systems, and more.
Features & Benefits
• Compact design allows for easy installation in limited spaces
• Provides a stable 24V AC power supply for low voltage devices
• Rated at 16W, suitable for various applications
• Operating temperature range of -10°C to +40°C for versatile usage
• Minimum operating frequency of 50Hz ensures stable performance
• Weighs just 0.45kg, enhancing portability and ease of mounting
Applications
• Used to power meters in automation systems
• Supplies low voltage for electro-medical devices
• Ideal for bathroom and shower lighting
• Powers circuits requiring SELV for added safety
• Suitable for use with outdoor fountains and water features
What are the benefits of using a compact transformer in my installations?
The compact size allows for efficient use of space, enabling the transformer to fit into tighter areas without sacrificing performance, making installation quicker and easier.
How does the temperature rating affect the performance of this transformer?
A temperature rating of -10°C to +40°C ensures the transformer operates effectively in various environments, accommodating different installation locations without risk of overheating or performance issues.
Can this transformer be used with different operating frequencies?
Yes, it operates effectively within a frequency range of 50Hz to 60Hz, making it adaptable for diverse applications where frequency may vary.
What makes this transformer suitable for use with lighting in bathrooms?
The low voltage output of 24V AC adheres to safety regulations for wet areas, providing reliable power while minimising electrical hazards associated with high voltages in bathrooms.
Related links
- ABB 19 VA Bell Transformer, 12 to 24 V ac Secondary
- ABB 100 VA Bell Transformer, 12 to 24 V ac Secondary
- ABB 16 VA Bell Transformer Declaration of Conformity - CE
- ABB 16 VA Bell Transformer, 24 V Secondary
- ABB 16 VA Bell Transformer, 12 V Secondary
- ABB 16 VA Bell Transformer 8 V ac 4 V Secondary, IEC/ EN 61558-2-8
- ABB 25 W Bell Transformer 24 V Secondary
- ABB 63 W Bell Transformer 24 V Secondary