ABB 10 W Bell Transformer, 230 V Primary, 12 → 24 V ac Secondary

Subtotal (1 unit)*

$97.01

(exc. GST)

$106.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$97.01

*price indicative

RS Stock No.:
179-2212
Distrelec Article No.:
304-21-446
Mfr. Part No.:
2CSM228725R0802 TM10/24
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Bell Transformer

Primary Voltage

230 V

Secondary Voltage

12 → 24 V ac

Mount Type

DIN Rail

Number of Outputs

5

Length

85mm

Width

35mm

Power

10W

Depth

65mm

Minimum Operating Temperature

10°C

Modular Transformer Type

Fail Safe Bell

Minimum Operating Frequency

50Hz

Termination Type

Screw

Maximum Operating Frequency

60Hz

Series

TM

Weight

300g

Maximum Operating Temperature

40°C

Standards/Approvals

No

ABB DIN Rail Bell Transformer, Double-Isolated Windings, 10VA Output Power - TM Series - 2CSM228725R0802 TM10/24


Need a transformer to step down your mains supply for use with a discontinuous load like a doorbell? Try this DIN rail bell transformer from ABB. It's a practical option for low-voltage intermittent applications as it steps down a primary voltage of 230V AC to a lower secondary voltage output of 12 or 24V AC. The sealed terminal holes support accurate wiring, so it's quick to install and safe to operate. Double isolation between the primary and secondary windings makes this transformer electrically safe, as it poses no risk of harm to you or your surroundings. To fully eliminate the chance of electric shock, it won't function in overload or short-circuit conditions.

Features & Benefits


• IP20-rated, so it's finger-safe and protected against objects larger than 12mm

• SELV circuit provides earthing and protects users against the risk of electric shock

• Room for a label to help with identification and organisation

• Class B insulator has a maximum allowable temperature of +130°C for use in harsh environments

Applications


• Domestic circuits

• HVAC systems

• Discontinuous loads

Is this transformer compact?


Yes, this transformer's compact dimensions of 85 (H) x 36 (W) x 65mm (D) and practical DIN-rail mounting style make it easy to fit into a crowded setup.

Related links