ABB 40 W Bell Transformer, 230 V Primary, 24 V Secondary
- RS Stock No.:
- 179-2239
- Mfr. Part No.:
- 2CSM401043R0811 TS 40/12-24 C
- Brand:
- ABB
Subtotal (1 unit)*
$169.85
(exc. GST)
$186.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.85 |
*price indicative
- RS Stock No.:
- 179-2239
- Mfr. Part No.:
- 2CSM401043R0811 TS 40/12-24 C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Primary Voltage | 230 V | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 120mm | |
| Power | 40W | |
| Width | 70mm | |
| Depth | 120mm | |
| Modular Transformer Type | Fail Safe Bell | |
| Minimum Operating Temperature | 10°C | |
| Termination Type | Screw | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 965g | |
| Series | TSC | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Primary Voltage 230 V | ||
Product Type Bell Transformer | ||
Secondary Voltage 24 V | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 120mm | ||
Power 40W | ||
Width 70mm | ||
Depth 120mm | ||
Modular Transformer Type Fail Safe Bell | ||
Minimum Operating Temperature 10°C | ||
Termination Type Screw | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 965g | ||
Series TSC | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
ABB DIN Rail Transformer, 40W Power Rating, 60Hz Maximum Operating Frequency - 2CSM401043R0811 TS 40/12-24 C
This DIN rail bell transformer provides an efficient power supply solution with a primary voltage rating of 230V and a secondary output of 24V, making it suitable for various low voltage applications in the industrial sector. Its compact dimensions of 120x85x70mm and weight of 965g allow for easy integration into existing systems. With a power output of 40W, it fits well into diverse electrical and mechanical installations, optimising both space utilisation and performance.
Features & Benefits
• Compact design for enhanced installation flexibility
• Operates at a frequency of 60Hz for consistent performance
• Functions within a temperature range of +10 to +40°C
• 40W power output suitable for low power applications
• 24V secondary voltage to support various device requirements
• Sturdy construction for long-lasting use
Applications
• Supplies low voltage to automation systems
• Powers control circuits effectively
• Suitable for driving electronic devices in machinery
• Utilised in building services for lighting control systems
Can it operate in higher temperature environments?
It is designed for use within +10°C to +40°C only.
Will it fit standard DIN rails?
It is specifically designed for easy DIN rail mounting.
Related links
- ABB 40 W Bell Transformer 24 V Secondary
- ABB 40 W Bell Transformer 12 V Secondary
- ABB 25 W Bell Transformer 24 V Secondary
- ABB 63 W Bell Transformer 24 V Secondary
- ABB 3 W Bell Transformer 24 V Secondary
- ABB 8 W Bell Transformer 24 V Secondary
- ABB 30 W Bell Transformer 24 V Secondary
- ABB 15 W Bell Transformer 24 V Secondary