ABB 25 W Bell Transformer, 230 V Primary, 24 V Secondary
- RS Stock No.:
- 179-2238
- Mfr. Part No.:
- 2CSM251043R0811 TS 25/12-24 C
- Brand:
- ABB
Subtotal (1 unit)*
$230.34
(exc. GST)
$253.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
- Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.34 |
*price indicative
- RS Stock No.:
- 179-2238
- Mfr. Part No.:
- 2CSM251043R0811 TS 25/12-24 C
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Primary Voltage | 230 V | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 85mm | |
| Width | 70mm | |
| Power | 25W | |
| Depth | 120mm | |
| Minimum Operating Temperature | 10°C | |
| Modular Transformer Type | Fail Safe Bell | |
| Minimum Operating Frequency | 50Hz | |
| Termination Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Series | TSC | |
| Weight | 950g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Primary Voltage 230 V | ||
Product Type Bell Transformer | ||
Secondary Voltage 24 V | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 85mm | ||
Width 70mm | ||
Power 25W | ||
Depth 120mm | ||
Minimum Operating Temperature 10°C | ||
Modular Transformer Type Fail Safe Bell | ||
Minimum Operating Frequency 50Hz | ||
Termination Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Series TSC | ||
Weight 950g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
ABB DIN Rail Transformer, 25W Power, 230V Primary Voltage - 2CSM251043R0811 TS 25/12-24 C
This DIN rail transformer is a compact power solution designed for reliable operation in various settings. It operates at a primary voltage of 230V and provides a secondary voltage of 24V AC, making it suitable for low voltage applications. With dimensions of 120 x 70 x 85mm and a weight of 0.945kg, this device is designed to easily integrate into existing systems.
Features & Benefits
• Ideal for supplying power to auxiliary electronic devices
• Safety isolating design ensures low voltage operation
• Operates efficiently within 50Hz and 60Hz frequency ranges
• Weighs only 0.945kg for effortless installation
• Compact dimensions facilitate easy integration into systems
• Outputs up to 25W with a maximum current of 1.04A
Applications
• Used for powering meters in control systems
• Suitable for lighting fixtures in bathrooms and outdoor areas
• Powers electro-medical devices safely and securely
• Utilised for garden fountains and similar low voltage installations
What is the maximum output current of this transformer?
The output current can reach a maximum of 1.04A, allowing for efficient operation in various applications.
How does this transformer ensure safe operation in sensitive environments?
Its safety isolating design enables it to operate at very low voltage levels, minimising risks in areas such as bathrooms and near water.
What is the operational frequency range for this transformer?
The device operates effectively between 50Hz and 60Hz, catering to varying system requirements.
What is the significance of the compact size of this transformer?
Being compact allows for easy integration into tight spaces, making it ideal for modular systems and electrical panels.
- RS Stock No. 1792218
- Mfr. Part No. 2CSM228785R0802 TM40/24
Each
$193.88
- RS Stock No. 1792240
- Mfr. Part No. 2CSM631043R0811 TS 63/12-24 C
Each
$208.07
- RS Stock No. 1792216
- Mfr. Part No. 2CSM228765R0802 TM30/24
Each
$145.15
- RS Stock No. 1792214
- Mfr. Part No. 2CSM228745R0802
Each
$68.99
Related links
- ABB 63 W Bell Transformer 24 V Secondary
- ABB 40 W Bell Transformer 24 V Secondary
- ABB 3 W Bell Transformer 24 V Secondary
- ABB 8 W Bell Transformer 24 V Secondary
- ABB 15 W Bell Transformer 24 V Secondary
- ABB 30 W Bell Transformer 24 V Secondary
- ABB 24 W Bell Transformer 12 V Secondary
- ABB 10 W Bell Transformer 12 to 24 V ac Secondary









