Amphenol Industrial, C091 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Cable

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
229-1979
Mfr. Part No.:
C09111H0060012
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Connector

Number of Contacts

6

Current

7A

Mount Type

Cable

Connector Size

M16

Connector Gender

Male

Mating Type

Screw Coupling

Orientation

Straight

Voltage

300V

IP Rating

IP67

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 61076-2-106

Maximum Operating Temperature

100°C

Contact Gender

Male

Series

C091

Standards/Approvals

No

Housing Material

Brass

Pole Format

6

Contact Plating

Silver, Gold

COO (Country of Origin):
CN
The Amphenol Industrial male cable connector has 6 pole. It has 300 V, 7 A rating and screw locking. It has crimp termination.

It provides IP69k protection in mated condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy