Amphenol Industrial, signalmate C091 6 Pole Right Angle M16 DIN Socket, 5A, 300V IP67, Screw-On, Cable
- RS Stock No.:
- 459-2418
- Mfr. Part No.:
- C09131F0061002
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$44.57
(exc. GST)
$49.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.57 | - |
| 5 - 24 | $43.79 | 1% |
| 25 - 49 | $41.88 | 6% |
| 50 - 99 | $40.99 | 8% |
| 100 + | $40.10 | 10% |
*price indicative
- RS Stock No.:
- 459-2418
- Mfr. Part No.:
- C09131F0061002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | DIN Socket | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Right Angle | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | TPE | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type DIN Socket | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Right Angle | ||
Voltage 300V | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material TPE | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
90° Cable Socket
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Note
5-way and 7-way are available in two configurations.
Approvals
UL
Related links
- Amphenol Industrial 5A Screw-On, Cable Male/Female
- Amphenol Industrial 5A Screw-On, Cable Male/Female
- Amphenol Industrial 5A Screw-On, Cable Male/Female
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5.0A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Cable
- Amphenol Industrial 5A Screw-On, Cable
