Amphenol Industrial, C091 5 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Panel
- RS Stock No.:
- 229-1996
- Mfr. Part No.:
- C09131S0051002
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$16.05
(exc. GST)
$17.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.05 | - |
| 10 - 24 | $15.38 | 4% |
| 25 + | $14.74 | 8% |
*price indicative
- RS Stock No.:
- 229-1996
- Mfr. Part No.:
- C09131S0051002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Connector | |
| Number of Contacts | 5 | |
| Current | 7A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Screw Coupling | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| DIN Number | DIN EN 61076-2-106 | |
| Standards/Approvals | No | |
| Series | C091 | |
| Housing Material | Brass | |
| Pole Format | 5 | |
| Contact Plating | Silver, Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Connector | ||
Number of Contacts 5 | ||
Current 7A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Screw Coupling | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
DIN Number DIN EN 61076-2-106 | ||
Standards/Approvals No | ||
Series C091 | ||
Housing Material Brass | ||
Pole Format 5 | ||
Contact Plating Silver, Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial male panel connector with silver plating has 5 pole. It has 300 V, 7 A rating and screw locking. It has solder pin termination.
It has IP67 protection rating
Related links
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable
