Amphenol Industrial, C091 6 Pole Right Angle M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Cable
- RS Stock No.:
- 229-1975
- Mfr. Part No.:
- C09111F0060002
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $52.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1,106.45
(exc. GST)
$1,217.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $22.129 | $1,106.45 | - |
| 100 - 200 | $21.609 | $1,080.45 | $52.00 |
| 250 + | $20.778 | $1,038.90 | $337.75 |
*price indicative
- RS Stock No.:
- 229-1975
- Mfr. Part No.:
- C09111F0060002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Connector | |
| Number of Contacts | 6 | |
| Current | 7A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Mating Type | Screw Coupling | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 61076-2-106 | |
| Standards/Approvals | No | |
| Series | C091 | |
| Pole Format | 6 | |
| Housing Material | Brass | |
| Contact Plating | Silver, Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Connector | ||
Number of Contacts 6 | ||
Current 7A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Mating Type Screw Coupling | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Voltage 300V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
DIN Number DIN EN 61076-2-106 | ||
Standards/Approvals No | ||
Series C091 | ||
Pole Format 6 | ||
Housing Material Brass | ||
Contact Plating Silver, Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial male cable connector with silver plating has 6 pole. It has 300 V, 7 A rating and screw locking. It has crimp termination.
It provides IP69k protection in mated condition
Related links
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
