Amphenol Industrial, C091 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Cable
- RS Stock No.:
- 229-1978
- Mfr. Part No.:
- C09111H0060012
- Brand:
- Amphenol Industrial
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-1978
- Mfr. Part No.:
- C09111H0060012
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | DIN Connector | |
| Current | 7A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Screw Coupling | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 61076-2-106 | |
| Standards/Approvals | No | |
| Series | C091 | |
| Housing Material | Brass | |
| Pole Format | 6 | |
| Contact Plating | Silver, Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type DIN Connector | ||
Current 7A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Screw Coupling | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
DIN Number DIN EN 61076-2-106 | ||
Standards/Approvals No | ||
Series C091 | ||
Housing Material Brass | ||
Pole Format 6 | ||
Contact Plating Silver, Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial male cable connector has 6 pole. It has 300 V, 7 A rating and screw locking. It has crimp termination.
It provides IP69k protection in mated condition
Related links
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
