Amphenol Industrial, C091 7 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Cable

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.05

(exc. GST)

$44.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$40.05
10 - 24$38.38
25 +$36.70

*price indicative

RS Stock No.:
229-1992
Mfr. Part No.:
C09131H0071012
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

7

Product Type

DIN Connector

Mount Type

Cable

Current

7A

Connector Size

M16

Mating Type

Screw Coupling

Connector Gender

Male

Orientation

Straight

Voltage

300V

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

DIN Number

DIN EN 61076-2-106

Contact Gender

Male

Series

C091

Standards/Approvals

No

Housing Material

Brass

Pole Format

7

Contact Plating

Gold, Silver

COO (Country of Origin):
CN
The Amphenol Industrial male cable connector has 7pole. It has 300 V, 7 A rating and screw locking. It has crimp termination.

It has IP67 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy