Amphenol Industrial, C091 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Panel

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1,015.50

(exc. GST)

$1,117.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$20.31$1,015.50-
100 - 200$19.833$991.652%
250 +$19.07$953.506%

*price indicative

RS Stock No.:
229-2004
Mfr. Part No.:
C09131T0061002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Product Type

DIN Connector

Current

7A

Mount Type

Panel Mount

Connector Size

M16

Connector Gender

Female

Mating Type

Screw Coupling

Orientation

Straight

Voltage

300V

IP Rating

IP67

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

DIN Number

DIN EN 61076-2-106

Standards/Approvals

No

Series

C091

Housing Material

Brass

Pole Format

6

Contact Plating

Gold, Silver

COO (Country of Origin):
CN
The Amphenol Industrial male panel connector with silver plating has 6 pole. It has 300 V, 7 A rating and screw locking. It has solder pin termination.

It provides IP69k protection in mated condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy