Amphenol Industrial, signalmate C091 5 Pole Right Angle M16 DIN Plug, 5A, 300V IP40, Screw-On, Cable
- RS Stock No.:
- 696-1563
- Distrelec Article No.:
- 144-40-442
- Mfr. Part No.:
- T3360-005
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $11.30
View bulk pricing optionsSubtotal (1 unit)*
$38.37
(exc. GST)
$42.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.37 | - |
| 10 - 24 | $37.24 | $11.30 |
| 25 - 49 | $36.07 | $57.50 |
| 50 - 99 | $35.29 | $154.00 |
| 100 + | $34.49 | $388.00 |
*price indicative
- RS Stock No.:
- 696-1563
- Distrelec Article No.:
- 144-40-442
- Mfr. Part No.:
- T3360-005
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Plug | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Right Angle | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | Polymer | |
| Pole Format | 5 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Plug | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Right Angle | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material Polymer | ||
Pole Format 5 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- GB
Right Angle Cable Socket
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
- RS Stock No. 6961554
- Mfr. Part No. T3300-005
Each
$29.97
- RS Stock No. 6121608
- Mfr. Part No. T3360 001 RS
Each
$23.93
- RS Stock No. 6121686
- Mfr. Part No. T3361 001 RS
Each
$14.90
- RS Stock No. 6121620
- Mfr. Part No. T3400 001 RS
Each
$21.57
Related links
- Amphenol Industrial 5A Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount










