Amphenol Industrial, C091 7 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 100V IP67, Screw Coupling, Cable

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $16.30

View bulk pricing options

Subtotal (1 unit)*

$38.76

(exc. GST)

$42.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$38.76-
10 - 24$37.13$16.30
25 +$35.52$81.00

*price indicative

RS Stock No.:
229-1986
Mfr. Part No.:
C09131D1071012
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Connector

Number of Contacts

7

Mount Type

Cable

Current

7A

Connector Size

M16

Connector Gender

Female

Mating Type

Screw Coupling

Orientation

Straight

Voltage

100V

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

DIN Number

DIN EN 61076-2-106

Contact Gender

Female

Standards/Approvals

No

Series

C091

Housing Material

Brass

Pole Format

7

Contact Plating

Gold, Silver

COO (Country of Origin):
CN
The Amphenol Industrial female panel connector with silver plating has 7 pole. It has 100 V, 7 A rating and screw locking. It has solder pin termination.

It has IP67 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy