Hirschmann, MAWI 4 Pole Right Angle Standard DIN Plug, 4A, 34V ac/dc IP30, Cable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$8.23

(exc. GST)

$9.05

(inc. GST)

RS Stock No.:
776-583
Mfr. Part No.:
931567517 MAWI 40 B
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Series

MAWI

Number of Contacts

4

Orientation

Right Angle

Connector Size

Standard

Product Type

DIN Plug

Current

4 A

Voltage

34 V ac/dc

IP Rating

IP30

Mount Type

Cable

Contact Material

Brass

Contact Plating

Tin

Housing Material

Polyethylene

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-20 °C

Shield Type

Shielded

Termination Type

Solder

COO (Country of Origin):
CZ

Belden Hirschmann DIN Plug, PE Housing, -20°C to +60°C Operating Temperature Range - MAWI Series - 931567517 MAWI 40 B


Connect your electronic equipment to a stable power feed using this DIN plug from Belden Hirschmann. It's designed to fit into a plastic chassis-mount socket and has brass contacts that deliver high electrical conductivity for reliable current transmission. Thanks to its right-angle orientation, you can easily fit the plug into awkward spaces in your panel without risking cable strain. A broad operating temperature range between -20°C and +60°C means it stands up to challenging environments.

Features & Benefits


• Tin contact plating resists corrosion for safe use in damp settings

• Solder termination for secure cable connection

• PE housing offers electrical insulation to boost user safety

Applications


• Data centres

• Audio-visual devices

• Chemical plants

• Aerospace engineering

What's the current capacity of this plug?


This plug has a current rating of 4A, making it suitable for use in your low-power electrical system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy