Hirschmann, MAWI 5 Pole Right Angle Standard DIN Plug, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Male
- RS Stock No.:
- 776-189
- Mfr. Part No.:
- 932908117 MAWI 5100
- Brand:
- Hirschmann
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-189
- Mfr. Part No.:
- 932908117 MAWI 5100
- Brand:
- Hirschmann
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | DIN Plug | |
| Number of Contacts | 5 | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Mating Type | Screw Lock | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | MAWI | |
| Housing Material | Polyethylene | |
| Pole Format | 5 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type DIN Plug | ||
Number of Contacts 5 | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Mating Type Screw Lock | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series MAWI | ||
Housing Material Polyethylene | ||
Pole Format 5 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 45322 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- RS PRO DIN 45329 34V ac/dc IP30, Cable Male
- RS PRO DIN 45326 34V ac/dc IP30, Cable Male
- Hirschmann Right Angle Standard DIN Plug DIN 41524 34V IP30 Cable,
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Cable Male
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Panel Mount Female












