Hirschmann, MAWI 5 Pole Right Angle Standard DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Male
- RS Stock No.:
- 776-195
- Mfr. Part No.:
- 932909117 MAWI 5100 S
- Brand:
- Hirschmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 776-195
- Mfr. Part No.:
- 932909117 MAWI 5100 S
- Brand:
- Hirschmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 5 | |
| Product Type | DIN Plug | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Screw Lock | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| DIN Number | DIN 41524 | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | MAWI | |
| Pole Format | 5 | |
| Housing Material | Polyethylene | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 5 | ||
Product Type DIN Plug | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Screw Lock | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
DIN Number DIN 41524 | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series MAWI | ||
Pole Format 5 | ||
Housing Material Polyethylene | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Hirschmann MAWI Series DIN Plug, Right Angle, PE Housing - 932909117 MAWI 5100 S
This Hirschmann DIN plug with a right angle design is a reliable solution for various electronic connectivity needs. With its IP30 rating and shielded construction, it offers secure connections in a range of environments. The solder termination and 5-pin configuration ensure a stable and durable connection for your applications. Whether you need a male DIN plug for industrial or commercial use, this connector is designed to meet your requirements.
Features & Benefits
• Right angle design for easy access and secure connections
• Male DIN plug suitable for a variety of applications
• IP30 rated connector for protection against dust and moisture
• Shielded construction for improved signal integrity
• Solder termination for reliable and long-lasting connections
• 5-pin DIN configuration for versatile use
Applications
• Suitable for industrial automation systems
• Ideal for electrical control panels
• Used in automotive electronics
• Can be used for audio equipment connections
• Compatible with CCTV systems
Can it be used in outdoor applications?
This DIN plug is IP30 rated, making it suitable for use in various environments, including outdoor settings.
Will it work with standard DIN connectors?
Yes, this male DIN plug is designed to be compatible with DIN 41524 standard connectors, ensuring easy integration into existing setups.
Is it suitable for audio applications?
Yes, the shielded construction of this connector makes it ideal for audio equipment connections, providing reliable signal transmission.
Can it be mounted on cables easily?
The cable mount style of this connector allows for easy installation on cables, ensuring a secure connection every time.
Does it require special tools for installation?
No, the screw lock mating type of this DIN plug enables easy and secure connections without the need for additional tools.
- RS Stock No. 0776202
- Mfr. Part No. 932910117 MAWI 6100
Each
$11.20
- RS Stock No. 0776612
- Mfr. Part No. 931573517 MAWI 60 B
Each
$13.46
- RS Stock No. 4592288
- Mfr. Part No. C091-31H105-1002
Each
$33.48
Each
$20.49
Related links
- Hirschmann 4A Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 45322 34V ac/dc IP30, Cable Male
- Hirschmann Right Angle Standard DIN Plug DIN 41524 34V IP30 Cable,
- Hirschmann DIN 41524 34V ac/dc IP30, Panel Mount Female
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male







