- RS Stock No.:
- 168-5590
- Mfr. Part No.:
- 931597517 MAWI 30 B
- Brand:
- Hirschmann
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$5.112
(exc. GST)
$5.623
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $5.112 | $255.60 |
100 - 150 | $4.984 | $249.20 |
200 + | $4.908 | $245.40 |
*price indicative |
- RS Stock No.:
- 168-5590
- Mfr. Part No.:
- 931597517 MAWI 30 B
- Brand:
- Hirschmann
Legislation and Compliance
Product Details
90° Plugs (Non-Screwlocking)
Plastic Screened DIN connectors suitable for a wide variety of applications, will mate with the plastic chassis mount sockets.
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
Tin plated contacts with UL94V-2 rated housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | Standard |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 41524 |
Series | MAWI |
Housing Material | PE |
Contact Material | Brass |
Contact Plating | Tin |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Related links
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 6 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Hirschmann DIN 41524 34 V ac/dc IP30 Male, Cable Mount
- Deltron 6 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Hirschmann DIN 45322 34 V ac/dc IP30 Male, Cable Mount
- Hirschmann DIN 45322 34 V ac/dc IP30 Cable Mount
- Hirschmann 4A Screw Lock Cable Mount
- Hirschmann 4A Male, Cable Mount