Hirschmann, MAWI 3 Pole Right Angle, Right Angle Standard DIN Plug, DIN 41524, DIN 41524, 4A, 34V IP30, IP30, Cable,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
776-577
Mfr. Part No.:
931597517 MAWI 30 B
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Series

MAWI

Number of Contacts

3

Orientation

Right Angle, Right Angle

Connector Size

Standard

Product Type

DIN Plug

DIN Number

DIN 41524, DIN 41524

Current

4 A

Voltage

34 V

IP Rating

IP30, IP30

Mount Type

Cable, Cable

Connector Gender

Male

Contact Gender

Male

Contact Material

Brass, Brass

Contact Plating

Tin, Tin

Housing Material

Polyethylene, Polyethylene

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-20 °C

Pole Format

3

Shield Type

Shielded

Standards/Approvals

No

Termination Type

Solder

COO (Country of Origin):
CZ

Hirschmann MAWI Series DIN Plug, Right Angle, Brass Contacts - 931597517 MAWI 30 B


This DIN plug by Hirschmann is a high-quality right-angle cable mount plug. It is known for its reliable performance and durability, making it an essential component in various electronic and mechanical applications.

Features & Benefits


• Brass contact material ensures optimal conductivity and longevity

• Tin plated contacts enhances corrosion resistance and signal transmission

• Shielded design provides protection against electromagnetic interference

• Solder termination method allows for secure and stable connections

• IP30 rated offers protection against dust and water ingress

Applications


• Suitable for use in industrial automation systems

• Ideal for connecting electronic devices in harsh environments

• Commonly used in electrical control panels and machinery

Can it withstand extreme temperatures?


Yes, the DIN plug can operate in temperatures ranging from -20°C to +60°C.

Will it fit standard DIN 41524 sockets?


Yes, this DIN plug is designed to be compatible with DIN 41524 standard sockets.

Is it suitable for outdoor use?


Yes, the IP30 rated design of this connector makes it suitable for outdoor installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy