Hirschmann, MAWI 6 Pole Right Angle Standard DIN Plug, DIN 45322, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.20

(exc. GST)

$12.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 32 unit(s), ready to ship from another location

Units
Per unit
1 - 4$11.20
5 - 24$11.05
25 +$10.56

*price indicative

RS Stock No.:
776-202
Mfr. Part No.:
932910117 MAWI 6100
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Number of Contacts

6

Product Type

DIN Plug

Current

4A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Male

Mating Type

Screw Lock

Shield Type

Shielded

Orientation

Right Angle

Voltage

34V ac, 34V ac

IP Rating

IP30

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Gender

Male

DIN Number

DIN 45322

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

MAWI

Pole Format

6

Housing Material

Polyethylene

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
DE

Belden Hirschmann DIN Plug, Shielded, 6 Contacts - MAWI Series - 932910117 MAWI 6100


For an all-around secure electrical connection to your device, opt for this DIN plug from Belden Hirschmann. It enables the transfer of power and data from a cable to a socket in your panel. Strain relief helps to shield your cable from wear and tear caused by repeated bending or twisting. Thanks to its right-angle orientation, you'll find it a cinch to fit this plug into tricky-to-access spots on your panel.

Features & Benefits


• Shielded structure offers protection from EMI and static noise

• Highly conductive brass contacts enable stable current transmissions

• Screw-lock mating for stability in vibrating conditions

Applications


• Computer peripherals

• Telecommunications networks

• Lighting fixtures

What material is this connector's housing made from?


The housing is made from durable and chemical-resistant PE that delivers insulation protection to prevent electric shocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy