Hirschmann, MAWI 6 Pole Right Angle Standard DIN Plug, DIN 45322, 4A, 34 V ac, 34V dc IP30, Cable Male
- RS Stock No.:
- 776-612
- Mfr. Part No.:
- 931573517 MAWI 60 B
- Brand:
- Hirschmann
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $2.86
View bulk pricing optionsSubtotal (1 unit)*
$13.46
(exc. GST)
$14.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $13.46 | - |
| 13 - 24 | $13.24 | $2.86 |
| 25 + | $13.02 | $11.00 |
*price indicative
- RS Stock No.:
- 776-612
- Mfr. Part No.:
- 931573517 MAWI 60 B
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | DIN Plug | |
| Number of Contacts | 6 | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| DIN Number | DIN 45322 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | MAWI | |
| Pole Format | 6 | |
| Housing Material | Polyethylene | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type DIN Plug | ||
Number of Contacts 6 | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
DIN Number DIN 45322 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series MAWI | ||
Pole Format 6 | ||
Housing Material Polyethylene | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Belden Hirschmann DIN Plug, Solder Termination, PE Housing - MAWI Series - 931573517 MAWI 60 B
Looking for a trusty messenger to carry digital signals to your multimedia devices? Choose this DIN plug from Belden Hirschmann. It has brass contacts that are highly conductive, so you can be sure of a stable connection. The unit's PE housing does double duty by providing impact protection against knocks or scrapes, as well as insulation to protect you from any shocking surprises. As it has solder terminals, you GET a permanent link that won't wobble loose in vibrating systems.
Features & Benefits
• Holds its own in temperatures between -20°C and +60°C
• 6-pole construction for handy multi-circuit control
• Right-angle orientation makes it suitable to slot into hard-to-reach sockets
Applications
• Telecommunications industry
• Process and packaging equipment
• Robotics and automation systems
What IP rating does this DIN plug have?
It has an IP30 rating, which tells you it's protected from objects larger than 2.5mm in size, such as wires and small tools.
Related links
- Hirschmann DIN 45322 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann 4A Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 45322 34V ac/dc IP30, Cable Male
- Hirschmann Right Angle Standard DIN Plug DIN 41524 34V IP30 Cable,
- RS PRO DIN 45329 34V ac/dc IP30, Cable Male
- RS PRO DIN 45326 34V ac/dc IP30, Cable Male
