RS PRO 8 Pole Right Angle Standard DIN Plug, DIN 45326, 4A, 34 V ac, 34V dc IP30, Cable Male
- RS Stock No.:
- 776-381
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.49
(exc. GST)
$22.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $20.49 |
| 13 - 64 | $20.15 |
| 65 + | $16.57 |
*price indicative
- RS Stock No.:
- 776-381
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Plug | |
| Number of Contacts | 8 | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| DIN Number | DIN 45326 | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Housing Material | Polyethylene | |
| Pole Format | 8 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Plug | ||
Number of Contacts 8 | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 60°C | ||
DIN Number DIN 45326 | ||
Standards/Approvals No | ||
Series RS PRO | ||
Housing Material Polyethylene | ||
Pole Format 8 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CZ
RS PRO 8-Pole Right Angle Din Plug, DIN 45326, 4 A, 34 V AC/DC IP30
Looking for a plug for small electronic devices such as a portable video screen or projector? This eight-pole right-angle plug from RS PRO is a DIN standard model for connecting to specialised digital interfaces. Its right-angle body orientation makes it straightforward to install around corners and in tight spaces without risking damage to the cables.
The plug has conductive brass contacts to preserve the current and protect it from overheating due to high levels of electrical activity. The contacts are coated in a layer of tin to provide first-rate corrosion resistance, keeping the connection from deteriorating over time.
With a usable temperature range of -20°C to +60°C, the plug can withstand harsh industrial environments with little air conditioning or insulation. Its dense polyethylene (PE) housing material will protect the connection from external contaminants such as dust moisture or grease.
Features and Benefits
• Right angle body orientation
• Standard connector size
• Brass contact material
• Tin contact plating
• DIN 45326 compliant
• Male gender
• PE (polyethylene) housing material
• IP (Ingress Protection) rating of IP30
• Operating temperature range of -20°C to +60°C
• Cable mounting type
• Eight contacts
• Shielded
• Solder termination method
• Current rating of 4 A
• Voltage rating of 34 V AC/DC
Related links
- RS PRO DIN 45329 34V ac/dc IP30, Cable Male
- Hirschmann DIN 45322 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 45326 34V ac/dc IP30, Cable Male
- Hirschmann 4A Cable Male
- Hirschmann Right Angle Standard DIN Plug DIN 41524 34V IP30 Cable,
- Hirschmann DIN 45326 34V ac/dc IP30, Panel Mount Female
