Desktop Enclosures

Desktop Enclosures or sometimes known as instrument enclosures are specialised housing devices used to protect common electrics or electrical products or other devices, by encasing the device inside the enclosure. Typically, enclosed within the housing to protect it from physical damage and/or damage from contaminants such as dust, water, chemicals, splash or surrounding environment and many come with IP40 and IP54 protection rating approvals. In the sectors where the devices give off intensive heat, it is important to use desktop enclosures that are designed with air ventilation to stop the enclosure from building up heat and from the device from over-heating.

RS offer a wide selection of desktop enclosures that are designed in different shapes, sizes, materials and specifications to suit your application and make it to use for a wide range of products. These desktop enclosures are supplied from trusted brands such as Bopla, Rose, Hammond, Camdenboss, Pactec and our very own quality brand RS PRO, supplying leading enclosure products that meet the required safety standards across several industries. Besides the standard desktop enclosure types, we only offer a wide range of enclosures suitable for 19 inch racks.

Features and Benefits

  • Heavy duty and light duty alternatives are available
  • IP40, IP54 protection rated enclosures
  • Slopped front desktop enclosures
  • Easily customisable
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

What are desktop enclosures material options?

When protecting your electrics or devices you should not compromise on quality. We offer the finest quality desktop enclosures used in a wide range of applications. Typically made from a few materials, they include; ABS, Aluminium, Steel and more.

150 Products showing for Desktop Enclosures

Sort By
Subtotal (1 unit)
$138.84(exc. GST)
$138.84/unit
Subtotal (1 unit)
$282.41(exc. GST)
$282.41/unit
Temporarily out of stock
Subtotal (1 unit)
$299.96(exc. GST)
$299.96/unit
Subtotal (1 unit)
$170.74(exc. GST)
$170.74/unit
Subtotal (1 unit)
$58.94(exc. GST)
$58.94/unit
Subtotal (1 unit)
$82.34(exc. GST)
$82.34/unit
Subtotal (1 unit)
$83.63(exc. GST)
$83.63/unit
Subtotal (1 unit)
$17.58(exc. GST)
$17.58/unit
In Stock
  • RS Stock No. 200-5462
  • Mfr. Part No. 35107045.HMT1 BOP 7.0 PQ - 9005
Subtotal (1 unit)
$38.64(exc. GST)
$38.64/unit
Subtotal (1 unit)
$137.50(exc. GST)
$137.50/unit
Subtotal (1 unit)
$71.62(exc. GST)
$71.62/unit
Subtotal (1 unit)
$60.18(exc. GST)
$60.18/unit
Subtotal (1 unit)
$370.00(exc. GST)
$370.00/unit
Subtotal (1 unit)
$73.15(exc. GST)
$73.15/unit
Subtotal (1 unit)
$85.27(exc. GST)
$85.27/unit
Subtotal (1 unit)
$31.82(exc. GST)
$31.82/unit
Subtotal (1 unit)
$284.75(exc. GST)
$284.75/unit
Subtotal (1 unit)
$56.34(exc. GST)
$56.34/unit
In Stock
Subtotal (1 unit)
$88.19(exc. GST)
$88.19/unit
In Stock
  • RS Stock No. 200-5457
  • Mfr. Part No. 35190036.HMT1 BOP 900 PH - 9016
Subtotal (1 unit)
$65.02(exc. GST)
$65.02/unit
Results per page