Takachi Electric Industrial TS Series Silver Aluminium Desktop Enclosure Sloped Front, 75 mm 47.5 mm, 100 mm
- RS Stock No.:
- 401-9733
- Mfr. Part No.:
- TS10-8
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.20
(exc. GST)
$13.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.20 |
| 25 + | $11.95 |
*price indicative
- RS Stock No.:
- 401-9733
- Mfr. Part No.:
- TS10-8
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Desktop Enclosure | |
| External Length | 75mm | |
| External Width | 100mm | |
| External Height | 47.5mm | |
| Weight | 100g | |
| Sloped Front | Yes | |
| Colour | Silver | |
| Series | TS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Desktop Enclosure | ||
External Length 75mm | ||
External Width 100mm | ||
External Height 47.5mm | ||
Weight 100g | ||
Sloped Front Yes | ||
Colour Silver | ||
Series TS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Slanted case
Sleek silver / black design
Related links
- Takachi Electric Industrial TS Series Silver Aluminium Desktop Enclosure Sloped Front 110 mm
- Takachi Electric Industrial TS Series Black 150 mm 70 mm, 200 mm
- Takachi Electric Industrial TS Series Silver 100 mm 58 mm, 140 mm
- Takachi Electric Industrial TS Series Silver 210 mm 99 mm, 290 mm
- Takachi Electric Industrial CF Series Grey 230.9 mm 79.7 mm, 210 mm
- Takachi Electric Industrial CF Series Grey 230.9 mm 79.7 mm, 150 mm
- Takachi Electric Industrial CF Series Grey 181.3 mm 66.2 mm, 120 mm
- Takachi Electric Industrial CF Series Grey 181.3 mm 66.2 mm, 270 mm
