Bopla Bopult Series Light Grey ABS Desktop Enclosure Sloped Front, 176 mm 54 mm, 106 mm

Subtotal (1 unit)*

$35.54

(exc. GST)

$39.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.54

*price indicative

RS Stock No.:
656-5799
Mfr. Part No.:
45810000 BP 810
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

ABS

Product Type

Desktop Enclosure

External Length

176mm

External Width

106mm

External Height

54mm

Weight

147g

Sloped Front

Yes

Colour

Light Grey

Series

Bopult

IP Rating

IP40

Standards/Approvals

RoHS

Bopult ABS Desk Case


Ergonomic design

Large film keyboard surface

Single PCB technology, set between upper and lower parts

Large front panel

Rear-lying installation panel, for cabling, etc.

Light grey, similar to RAL 7035

Standards

Standards: DIN EN 60529

Supplied with

Upper and lower parts, fixing screws, front panel, rubber feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy