Bopla BoPad Series White ABS Desktop Enclosure Sloped Front, 285 mm 92.9 mm, 198 mm
- RS Stock No.:
- 284-2160
- Mfr. Part No.:
- 35110176.HMT1
- Brand:
- Bopla
Subtotal (1 unit)*
$123.26
(exc. GST)
$135.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.26 |
*price indicative
- RS Stock No.:
- 284-2160
- Mfr. Part No.:
- 35110176.HMT1
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 285mm | |
| External Width | 198mm | |
| External Height | 92.9mm | |
| Sloped Front | Yes | |
| Colour | White | |
| Series | BoPad | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Desktop Enclosure | ||
External Length 285mm | ||
External Width 198mm | ||
External Height 92.9mm | ||
Sloped Front Yes | ||
Colour White | ||
Series BoPad | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Bopla desktop enclosure with Recessed surface in the upper part for mounting membrane keypads or display windows.
ABS casing Seal made of TPE material
Related links
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 118 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 220 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 160 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 160 mm
