Bopla Circum Series Graphite Grey ABS Desktop Enclosure, 74.7 mm 42 mm, 147 mm
- RS Stock No.:
- 741-3422
- Mfr. Part No.:
- 93144022 C 1440 F-FP-7024
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save $11.80
View bulk pricing optionsSubtotal (1 unit)*
$65.81
(exc. GST)
$72.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $65.81 | - |
| 10 - 24 | $64.63 | $11.80 |
| 25 + | $62.82 | $74.75 |
*price indicative
- RS Stock No.:
- 741-3422
- Mfr. Part No.:
- 93144022 C 1440 F-FP-7024
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 74.7mm | |
| External Width | 147mm | |
| External Height | 42mm | |
| Weight | 129g | |
| Sloped Front | No | |
| Colour | Graphite Grey | |
| Series | Circum | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 74.7mm | ||
External Width 147mm | ||
External Height 42mm | ||
Weight 129g | ||
Sloped Front No | ||
Colour Graphite Grey | ||
Series Circum | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Circum Electronics Enclosure
The Circum enclosure from Bopla is ideal for table, wall, desktop and control panel mounting installation. The Circum enclosure is made from graphite grey (RAL7024) ABS and available in two options, desktop or console.
One basic size with two heights
Enclosure screwing system concealed by cover panel
Lids have separate plug-in front panels
Up to 3 PCB levels possible
Ingress protection IP40
Note
Wall brackets available for the desktop model.
Related links
- Bopla Circum Series Graphite Grey ABS Desktop Enclosure 145.3 mm
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Black 268 mm 147 mm, 324 mm
- Bopla Bocube Series Graphite Grey ABS Enclosure IP68 40 mm 125 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP66 231 mm, 125 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP66 113 mm, 80 mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure IP68 191 mm, 125 mm
- Bopla Bocube Series Graphite Grey IP66 271 mm, 170
