Bopla Alu-Topline Series Natural Aluminium, ABS Desktop Enclosure Sloped Front, 232.6 mm 86.2 mm, 265 mm

Subtotal (1 unit)*

$141.65

(exc. GST)

$155.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.65

*price indicative

RS Stock No.:
284-2174
Distrelec Article No.:
303-96-195
Mfr. Part No.:
92385265.HMT1
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Desktop Enclosure

Body Material

Aluminium, ABS

External Length

232.6mm

External Width

265mm

External Height

86.2mm

Sloped Front

Yes

Colour

Natural

Series

Alu-Topline

IP Rating

IP65

Standards/Approvals

EN 60529

COO (Country of Origin):
DE
The Bopla Aluminium Topline enclosure has a recessed area for mounting keyboards or control elements such as hand-held switch.

Robust and easy to assemble

Several PCB slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy