Hammond 1599T Series Black ABS Desktop Enclosure Sloped Front, 220 mm 46 mm, 140 mm
- RS Stock No.:
- 229-1702
- Mfr. Part No.:
- 1599KTSBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.82
(exc. GST)
$35.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.82 | - |
| 10 - 49 | $30.93 | 2% |
| 50 + | $29.64 | 6% |
*price indicative
- RS Stock No.:
- 229-1702
- Mfr. Part No.:
- 1599KTSBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 220mm | |
| External Width | 140mm | |
| External Height | 46mm | |
| Weight | 300g | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | 1599T | |
| IP Rating | IP54 | |
| Internal Mount Type | Screw | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Desktop Enclosure | ||
External Length 220mm | ||
External Width 140mm | ||
External Height 46mm | ||
Weight 300g | ||
Sloped Front Yes | ||
Colour Black | ||
Series 1599T | ||
IP Rating IP54 | ||
Internal Mount Type Screw | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
Hammond Desktop Enclosure, Black, 220 x 140 x 46mm External Dimensions - 1599KTSBK
This Hammond ABS desktop enclosure in sleek black is a high-quality electronic housing solution built to exacting standards. Offering a sloped front design, this enclosure provides a compact yet spacious solution for your desktop electronics.
Features & Benefits
• Constructed from durable ABS material for long-lasting performance
• Sloped front design enhances accessibility and usability
• External dimensions of 220 x 140 x 46mm provide ample space for various components
• Removable rear panels for easy modifications and adjustments
• Flame retardant ABS plastic with a UL flammability rating of 94V-0 for safety.
Applications
• Ideal for housing small electronics projects, PCB boards, and battery compartments
• Suitable for use in various industries
Can it accommodate PCB boards easily?
Yes, it features PC board standoffs on the inside top and bottom for secure mounting.
Will it fit various battery sises?
Yes, optional battery holders are available for different cell configurations.
Is it suitable for high-traffic environments?
Yes, the ABS construction ensures durability and reliability.
Can it be customised further for specific needs?
Yes, the removable rear panels allow for easy modifications as needed.
Does it come with all necessary mounting accessories?
Yes, it includes accessory screws for mounting PCB boards securely.
Related links
- Hammond 1599T Series Black ABS Plastic Desktop Enclosure Sloped Front 140 mm
- Hammond 1599T Series Grey ABS Plastic Desktop Enclosure Sloped Front 140 mm
- Hammond 1599T Series Light Grey ABS Plastic Enclosure 220 mm, 140 mm
- Hammond 1599T Series Grey ABS Desktop Enclosure Sloped Front 86 mm
- Hammond 1599T Series Black ABS General Purpose Enclosure 34 mm, 170 mm
- Takachi Electric Industrial TS Series Silver 100 mm 58 mm, 140 mm
- Hammond 1599T Series Grey ABS General Purpose Enclosure 34 mm, 170 mm
- Hammond 1599T Series Grey ABS General Purpose Enclosure 40 mm, 220 mm
