3-EN-UN TECHNIQUE Degreaser 500 ml Aerosol

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-3095
Mfr. Part No.:
33605
Brand:
3-EN-UN
Find similar products by selecting one or more attributes.
Select all

Brand

3-EN-UN

Product Type

Degreaser

Trade Name

TECHNIQUE

Package Type

Aerosol

Product Form

Liquid

Package Size

500 ml

Base Material

Flammable

Application

Degreasing

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Super Degreaser 3-EN-UN® TECHNIQUE 500 ml


Thanks to its formula based on active solvents, Super Degreaser 3-EN-UN® TECHNIQUE removes oils, greases (even dried), tars and other deposits with maximum efficiency. It simplifies surface maintenance without rinsing. Designed to evaporate quickly, it leaves no residue after cleaning. This product is particularly recommended for refurbishing chains, engines, rollers, ball joints, blades, hand tools, lawnmowers and other mechanical parts.

Key Features


ULTRA-POWERFUL NAPHTA SOLVENT-BASED FORMULA: removes oil, grease, tar and other deposits quickly and effectively

RAPID, RESIDUE-FREE EVAPORATION: no rinsing or drying required, leaving no residue after cleaning

Compatible with all metals, plastics and rubbers

Use between +5°c and +30°c

Chlorinated solvent-free

Compatibility : Compatible with all metals, plastics and rubbers

How to use : Shake well before use. Do not spray on hot or running engines. Spray generously onto the surface to be cleaned. Repeat if necessary. Keep this aerosol away from battery terminals and starter solenoid valves.

Destinations : Metal parts; metal surfaces; engines; carburettors; chains; blades; hand tools; lawnmowers

Related links