CRC LECTRA CLEAN Degreaser 400 g Aerosol
- RS Stock No.:
- 238-7739
- Mfr. Part No.:
- 2018
- Brand:
- CRC
Subtotal (1 unit)*
$47.47
(exc. GST)
$52.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.47 |
*price indicative
- RS Stock No.:
- 238-7739
- Mfr. Part No.:
- 2018
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Degreaser | |
| Trade Name | LECTRA CLEAN | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 g | |
| Base Material | Degreaser | |
| Application | Degreasing, Cleaning | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Degreaser | ||
Trade Name LECTRA CLEAN | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 g | ||
Base Material Degreaser | ||
Application Degreasing, Cleaning | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Lectra Clean is a unique, scientifically formulated cleaner/degreaser that contains no trichloroethylene and is effective in most heavy-duty applications. It dissolves grease, oil and sludge quickly for more efficient operation of mechanical equipment CRC Lectra Clean is non-flammable.
No Flash or Fire Point
Fast Evaporation
Residue Free
360° Valve
Related links
- CRC Natural Degreaser Degreaser 400 g Aerosol
- CRC Aeroclean Degreaser 400 g Aerosol
- CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC Heavy Duty Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- CRC Brake Cleaner 400 g Aerosol
- CRC CRC Penetr8 High Speed Penetrant 400g Lubricant Aerosol 400 g Aerosol
- CRC CRC Nail Gun Cleaner Nail Gun Cleaner 400 g Aerosol
