CRC Natural Degreaser Degreaser 400 g Aerosol
- RS Stock No.:
- 238-7786
- Mfr. Part No.:
- 3076
- Brand:
- CRC
This image is representative of the product range
Subtotal (1 unit)*
$23.41
(exc. GST)
$25.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.41 |
*price indicative
- RS Stock No.:
- 238-7786
- Mfr. Part No.:
- 3076
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Degreaser | |
| Trade Name | Natural Degreaser | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 400 g | |
| Base Material | Water | |
| Application | Degreasing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Degreaser | ||
Trade Name Natural Degreaser | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 400 g | ||
Base Material Water | ||
Application Degreasing | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Natural Degreaser is a unique biodegradable heavy duty cleaner/degreaser that is extremely effective for dissolving and removing grease, oils, lubricants, adhesives and contaminants without requiring water wash off and without leaving a residue and it evaporates quickly and is non-corrosive, non-abrasive and non-staining.
Readily biodegradable per OECD 301B
Leaves no residue
Fast Evaporation
Related links
- CRC Aeroclean Degreaser 400 g Aerosol
- CRC LECTRA CLEAN Degreaser 400 g Aerosol
- CRC CRC Heavy Duty Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC Hot Shot Degreaser 500 g Aerosol
- CRC Brake Cleaner 400 g Aerosol
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- CRC CRC Nail Gun Cleaner Nail Gun Cleaner 400 g Aerosol
