CRC Aeroclean Degreaser 400 g Aerosol
- RS Stock No.:
- 238-7817
- Mfr. Part No.:
- 5070
- Brand:
- CRC
This image is representative of the product range
Subtotal (1 unit)*
$19.47
(exc. GST)
$21.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.47 |
*price indicative
- RS Stock No.:
- 238-7817
- Mfr. Part No.:
- 5070
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Degreaser | |
| Trade Name | Aeroclean | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 400 g | |
| Base Material | Degreaser | |
| Application | Degreasing, Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Degreaser | ||
Trade Name Aeroclean | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 400 g | ||
Base Material Degreaser | ||
Application Degreasing, Cleaning | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Aeroclean Degreaser is a highly concentrated, self-emulsifying solvent degreaser specially formulated to quickly cut and remove grease, oil and dirt on all types of equipment.
Quickly dissolves grease, oil and dirt
Cleans iron, steel, aluminium, magnesium and copper
Not harmful to metal, rubber, plastic or concrete
Rinses off easily with water
Related links
- CRC Natural Degreaser Degreaser 400 g Aerosol
- CRC LECTRA CLEAN Degreaser 400 g Aerosol
- CRC CRC Electrical Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC Heavy Duty Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- CRC Brake Cleaner 400 g Aerosol
- CRC CRC Penetr8 High Speed Penetrant 400g Lubricant Aerosol 400 g Aerosol
- CRC CRC Nail Gun Cleaner Nail Gun Cleaner 400 g Aerosol
