Mykal Industries De-Solv-It Degreaser 150 Wipes Tub
- RS Stock No.:
- 203-0722
- Mfr. Part No.:
- 0003GENDEGREASER
- Brand:
- Mykal Industries
Get a bulk buy discount
Add 6 more to save $5.64
View bulk pricing optionsSubtotal (1 unit)*
$64.29
(exc. GST)
$70.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $64.29 | - |
| 6 - 11 | $63.35 | $5.64 |
| 12 + | $62.30 | $23.88 |
*price indicative
- RS Stock No.:
- 203-0722
- Mfr. Part No.:
- 0003GENDEGREASER
- Brand:
- Mykal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Product Type | Degreaser | |
| Trade Name | De-Solv-It | |
| Product Form | Liquid | |
| Package Type | Tub | |
| Package Size | 150 Wipes | |
| Base Material | Fast Drying | |
| Application | Cleaning, Degreasing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Product Type Degreaser | ||
Trade Name De-Solv-It | ||
Product Form Liquid | ||
Package Type Tub | ||
Package Size 150 Wipes | ||
Base Material Fast Drying | ||
Application Cleaning, Degreasing | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
General Degreaser Wipes
The cost effective alternative to cleaning solvents and rags. Wipes pre-treated with a fast drying natural solvent to deliver the optimum dose of cleaner to the work piece.
Pre dosed cloth avoids waste, spillage and over application
Convenient sized wipe
Removes a wide range of greases, oils and grime
Zero ozone potential - chlorine free
Leaves no residue
Warning
Flammable solvent, do not use on live equipment.
Related links
- Mykal Industries De-Solv-It 400 ml Aerosol
- Mykal Industries 150 Wipes per Tub Graffiti Remover
- Mykal Industries Wet Anti-Static 280 x 280 mm 150 Per Pack
- Mykal Industries DSI 5000 Wet Cable 250 x 300 mm 150 Per Pack
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Techspray ECO-STENCIL UM Flux Remover 100 Wipes Tub
- RS PRO Wet Hand Wipes, Tub of 150 Per Pack
- SCJ Professional Kresto® Universal Wipes Wet Hand Wipes 300 x 240 mm 150 Per Pack
