Ambersil Amberklene FG Degreaser 500 ml Aerosol

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$38.45

(exc. GST)

$42.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$38.45-
6 - 14$37.781%
15 +$36.804%

*price indicative

RS Stock No.:
631-0864
Mfr. Part No.:
30242-AB
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Degreaser

Trade Name

Amberklene FG

Product Form

Liquid

Package Type

Aerosol

Package Size

500 ml

Base Material

Biodegradable

Application

Cleaning, Degreasing

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Degreaser, 500ml Package size, Aerosol Package Type - 30242-AB


This degreaser is a heavy-duty, biodegradable cleaner, ideal for industrial applications. With a convenient 500ml aerosol packaging, it efficiently cleans and degreases equipment specifically in the food processing and packaging sectors. The innovative formulation avoids chlorinated solvents, promoting a safer working environment while maintaining effectiveness against grease and contaminants.

Features & Benefits


• High flash point of 40°C enhances application safety

• Effectively removes oil, grease, and contamination

• Quick penetration aids the removal of grime and moisture

• Non-corrosive formulation safe for metal surfaces

• 360° spray system allows for versatile usage angles

Applications


• Used for cleaning motors and generators

• Suitable for the maintenance of mechanical brakes and clutches

• Effective on chains, pumps, and moulds

• Utilised for degreasing air tools and machinery parts

• Applicable in cleaning sprockets and wire ropes

How should it be applied for optimal results?


Apply liberally and allow any excess to run off to minimise contamination. Wiping with an absorbent cloth can further enhance cleaning efficiency.

What precautions should be taken when using this product?


Ensure adequate ventilation during use and do not apply to energised equipment. Always check solvent compatibility before application.

Is it safe to use on sensitive materials?


It may be harmful to some plastics and could soften certain paints; a small area test is recommended prior to use on sensitive surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy