CRC FOOD GRADE BIO Degreaser Degreaser 5 L Can

Subtotal (1 unit)*

$86.51

(exc. GST)

$95.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.51

*price indicative

RS Stock No.:
238-7872
Mfr. Part No.:
FG05171
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Degreaser

Trade Name

FOOD GRADE BIO Degreaser

Package Type

Can

Package Size

5 L

Base Material

Biodegradable

Application

Degreasing

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
AU
The CRC FOOD GRADE BIO Degreaser is an industrial strength water-based cleaner and degreaser with the powerful performance of a solvent-based product. It effectively removes heavy deposits of grease, oil and dirt, yet is biodegradable and non-abrasive. It is pH Neutral and therefore safe to use on metals, painted surfaces and glass. This water Based Degreaser contains no solvent content and is therefore safe to use in confined spaces and the formulation is powered by a surfactant blend which creates dynamic surface tension modifications at the substrate/soil interface and lifts heavy contamination from the surface.

Water-based

NSF Registered

Industrial strength

Concentrated

Biodegradable

Neutral Ph

Self-Splitting Formula

Safe on most materials

  • RS Stock No. 2387873
  • Mfr. Part No. FG05172
Each
$310.96
  • RS Stock No. 2387818
  • Mfr. Part No. 5071
Each
$75.00
Each
$25.32
  • RS Stock No. 0693804
  • Mfr. Part No. 235338
Each
$156.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy