CRC Bio Degreaser Degreaser 5 L Can
- RS Stock No.:
- 238-7818
- Mfr. Part No.:
- 5071
- Brand:
- CRC
Subtotal (1 unit)*
$75.00
(exc. GST)
$82.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.00 |
*price indicative
- RS Stock No.:
- 238-7818
- Mfr. Part No.:
- 5071
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Degreaser | |
| Trade Name | Bio Degreaser | |
| Package Type | Can | |
| Package Size | 5 L | |
| Base Material | Biodegradable | |
| Application | Degreasing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Degreaser | ||
Trade Name Bio Degreaser | ||
Package Type Can | ||
Package Size 5 L | ||
Base Material Biodegradable | ||
Application Degreasing | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC BIO Degreaser is an industrial strength water-based cleaner and degreaser with the powerful performance of a solvent-based product. It effectively removes heavy deposits of grease, oil and dirt, yet is biodegradable and non-abrasive. It is pH Neutral and therefore safe to use on metals, painted surfaces and glass. Water Based Degreaser contains no solvent content and is therefore safe to use in confined spaces. The formulation is powered by a surfactant blend which creates dynamic surface tension modifications at the substrate/soil interface and lifts heavy contamination from the surface.
Water-based
Prevent rusting during cleaning
Industrial strength
Concentrated
Biodegradable
Neutral Ph
Self-Splitting Formula
Safe on most materials
Related links
- CRC FOOD GRADE BIO Degreaser Degreaser 5 L Can
- CRC Bio Degreaser Degreaser 20 L Drum
- CRC FOOD GRADE BIO Degreaser Degreaser 20 L Drum
- Loctite Loctite Degreaser 5 L
- CRC FOOD GRADE BIO Degreaser Disinfectant & Degreaser 750 ml Pump Spray
- CRC Natural Degreaser Degreaser 400 g Aerosol
- CRC SURFACE SANITISER SPRAY 5 L Can Disinfectant & Sanitiser
- CRC Yellow 5 L Can CRC Rust Converter 5L - Rust Primer Rust Inhibitor
