CRC FOOD GRADE BIO Degreaser Degreaser 20 L Drum
- RS Stock No.:
- 238-7873
- Mfr. Part No.:
- FG05172
- Brand:
- CRC
Subtotal (1 unit)*
$310.96
(exc. GST)
$342.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.96 |
*price indicative
- RS Stock No.:
- 238-7873
- Mfr. Part No.:
- FG05172
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Degreaser | |
| Trade Name | FOOD GRADE BIO Degreaser | |
| Package Type | Drum | |
| Package Size | 20 L | |
| Base Material | Biodegradable | |
| Application | Degreasing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Degreaser | ||
Trade Name FOOD GRADE BIO Degreaser | ||
Package Type Drum | ||
Package Size 20 L | ||
Base Material Biodegradable | ||
Application Degreasing | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC FOOD GRADE BIO Degreaser is an industrial strength water-based cleaner and degreaser with the powerful performance of a solvent-based product. It effectively removes heavy deposits of grease, oil and dirt, yet is biodegradable and non-abrasive. It is pH Neutral and therefore safe to use on metals, painted surfaces and glass. This water Based Degreaser contains no solvent content and is therefore safe to use in confined spaces and the formulation is powered by a surfactant blend which creates dynamic surface tension modifications at the substrate/soil interface and lifts heavy contamination from the surface.
Water-based
NSF Registered
Industrial strength
Concentrated
Biodegradable
Neutral Ph
Self-Splitting Formula
Safe on most materials
Related links
- CRC Bio Degreaser Degreaser 20 L Drum
- CRC FOOD GRADE BIO Degreaser Degreaser 5 L Can
- CRC FOOD GRADE BIO Degreaser Disinfectant & Degreaser 750 ml Pump Spray
- CRC Food Grade Chain Lube Lubricant Oil 18 L Gallon
- CRC Bio Degreaser Degreaser 5 L Can
- CRC Kf 20 L Drum Deionised Water
- CRC Green 20 L Drum 3.36 BULK Rust & Corrosion Inhibitor
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease
