Recom RH DC/DC Converter, 15V dc/ 33 mA, 24V dc Input, 21.6V dc Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 904-8688
- Mfr. Part No.:
- RH-2415D/H6
- Brand:
- Recom
This image is representative of the product range
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.56
(exc. GST)
$18.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 21 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $16.56 | - |
| 7 - 12 | $16.13 | 2% |
| 13 + | $15.92 | 3% |
*price indicative
- RS Stock No.:
- 904-8688
- Mfr. Part No.:
- RH-2415D/H6
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 14919000h | |
| Output Voltage Adjustment Range | ±15.75 V dc | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Width | 7.05mm | |
| Standards/Approvals | No | |
| Series | RH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 14919000h | ||
Output Voltage Adjustment Range ±15.75 V dc | ||
Number of Pins 7 | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Width 7.05mm | ||
Standards/Approvals No | ||
Series RH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 6kV DC Isolation Voltage, 20ms Start-Up Time - RH Series - RH-2415D/H6
Features & Benefits
Applications
What's the operating temperature range of this DC-DC converter?
- RS Stock No. 9048688P
- Mfr. Part No. RH-2415D/H6
- RS Stock No. 9048666
- Mfr. Part No. RH-0515D/H6
- RS Stock No. 1666591
- Mfr. Part No. RH-0515D/H6
- RS Stock No. 6727506P
- Mfr. Part No. RY-0515D
Related links
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom RH DC/DC Converter 24.6V Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole
- Recom RH DC/DC Converter 12V dc Input Through Hole
- Recom RH DC/DC Converter 15V dc Input Through Hole
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 5V dc Input Through Hole











