Recom DC/DC Converter, 12V/ 83 mA, 5V Input, 4.5V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp, 10-Pin Surface

Subtotal (1 pack of 33 units)*

$549.58

(exc. GST)

$604.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
33 +$16.654$549.58

*price indicative

RS Stock No.:
843-9560
Mfr. Part No.:
R2D-0512
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V

Output Current 1

83mA

Mount Type

Surface

MTBF

886000h

Number of Outputs

2

Isolation Voltage

3kV

Number of Pins

10

Package Type

Surface Mount

Maximum Output Power

2W

Standards/Approvals

No

Depth

8.7mm

Length

15.24mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

83%

COO (Country of Origin):
TW

Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series


Enclosed un-potted open frame type converters

Full power at 100°C ambient temperature

1kVdc isolation voltage

Short circuit protection

High efficiency up to 85%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1, EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy