Recom DC/DC Converter, 5V/ 100 mA, 5V Input, 4.5V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 10-Pin Surface

Subtotal (1 pack of 33 units)*

$360.86

(exc. GST)

$396.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
33 +$10.935$360.86

*price indicative

RS Stock No.:
843-9620
Mfr. Part No.:
R1D-0505
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V

Output Current 1

100mA

Mount Type

Surface

MTBF

4275000h

Number of Outputs

2

Number of Pins

10

Isolation Voltage

3kV

Maximum Output Power

1W

Package Type

Surface Mount

Standards/Approvals

No

Length

15.24mm

Depth

6.7mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series


Enclosed un-potted open frame type converters

Full power at 100°C ambient temperature

1kVdc isolation voltage

Short circuit protection

High efficiency up to 84%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy