Recom DC/DC Converter, 12V/ 21 mA, 5V Input, 4.5V Input 0.25 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin Surface

Subtotal (1 pack of 40 units)*

$586.56

(exc. GST)

$645.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
40 +$14.664$586.56

*price indicative

RS Stock No.:
843-9241
Mfr. Part No.:
R0.25S-0512
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V

Maximum Input Voltage

5V

Minimum Input Voltage

4.5V

Output Current 1

21mA

Mount Type

Surface

Number of Outputs

5

MTBF

4423000h

Number of Pins

8

Isolation Voltage

1kV

Package Type

Surface Mount

Maximum Output Power

0.25W

Standards/Approvals

No

Length

12.75mm

Depth

6.7mm

Minimum Operating Temperature

-40°C

Efficiency

70%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

Recom 0.25W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R0.25S/D Series


R0.25S/D series 0.25W SMD DC-DC unregulated converters with single or dual outputs. These 0.25W SMD DC-DC unregulated converters are enclosed, open frame without potting and have and can operate at full power at 100°C. These SMD DC-DC unregulated converters are suitable for use in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.

Short circuit protection

Note

MTBF to MIL-HDBK 217F

Approvals

cULus

Standards

UL-60950-1, EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy