Recom DC/DC Converter, 5V/ 200 mA, 24V Input, 21.6V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp, 10-Pin Surface
- RS Stock No.:
- 843-9437
- Mfr. Part No.:
- R2D-2405
- Brand:
- Recom
Subtotal (1 pack of 33 units)*
$684.68
(exc. GST)
$753.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 33 + | $20.748 | $684.68 |
*price indicative
- RS Stock No.:
- 843-9437
- Mfr. Part No.:
- R2D-2405
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| MTBF | 886000h | |
| Number of Outputs | 2 | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 15.24mm | |
| Depth | 8.7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
MTBF 886000h | ||
Number of Outputs 2 | ||
Number of Pins 10 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 15.24mm | ||
Depth 8.7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1
Related links
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
- Recom R1S DC/DC Converter 24V dc Input Surface 8-Pin
- Recom R1D DC/DC Converter 24V dc Input Surface
- Recom R2S DC/DC Converter 24V dc Input Surface 8-Pin
- Recom DC/DC Converter 13.2V Input Surface 10-Pin Surface
- Recom DC/DC Converter 3.33V Input Surface 10-Pin Surface
- Recom DC/DC Converter 5.5V Input Surface 10-Pin Surface
