Keystone Coil Spring CD Battery Contact

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.03

(exc. GST)

$6.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 3,570 unit(s) ready to ship from another location
  • Plus 190 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 4990$0.603$6.03-
5000 - 24990$0.596$5.961%
25000 +$0.491$4.9118%

*price indicative

RS Stock No.:
172-4915
Mfr. Part No.:
211D
Brand:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Product Type

Battery Contact

Compatible Battery Size

CD

Number of Cells

1

Mount Type

Surface, Snap-in

Contact Material

Spring Steel

Termination Type

Coil Spring

Standards/Approvals

RoHS Compliant, ISO 9001 Certified

COO (Country of Origin):
US

Contact springs


These springs are designed for use with battery types A, AA, C and D, but may also be used in other applications.

  • RS Stock No. 2050057
  • Mfr. Part No. 629
Each (In a Pack of 10)
$2.22
  • RS Stock No. 2542510
  • Mfr. Part No. IT-3SM
1 Bag of 10
$4.84
  • RS Stock No. 2542511
  • Mfr. Part No. IT-3SP
1 Bag of 10
$2.47
  • RS Stock No. 2542513
  • Mfr. Part No. IT-3WP
1 Bag of 10
$5.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy