Recom DC/DC Converter, 5V/ 25 mA, 5V Input, 4.5V Input 0.25 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- RS Stock No.:
- 843-9364
- Mfr. Part No.:
- R0.25D-0505
- Brand:
- Recom
Subtotal (1 pack of 33 units)*
$560.74
(exc. GST)
$616.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 33 + | $16.992 | $560.74 |
*price indicative
- RS Stock No.:
- 843-9364
- Mfr. Part No.:
- R0.25D-0505
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V | |
| Output Current 1 | 25mA | |
| Output Current 2 | -25mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 4423000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV | |
| Maximum Output Power | 0.25W | |
| Package Type | Surface Mount | |
| Length | 15.24mm | |
| Depth | 6.7mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 70% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V | ||
Output Current 1 25mA | ||
Output Current 2 -25mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 4423000h | ||
Number of Pins 8 | ||
Isolation Voltage 1kV | ||
Maximum Output Power 0.25W | ||
Package Type Surface Mount | ||
Length 15.24mm | ||
Depth 6.7mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 70% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Recom 0.25W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R0.25S/D Series
R0.25S/D series 0.25W SMD DC-DC unregulated converters with single or dual outputs. These 0.25W SMD DC-DC unregulated converters are enclosed, open frame without potting and have and can operate at full power at 100°C. These SMD DC-DC unregulated converters are suitable for use in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.
Short circuit protection
Note
MTBF to MIL-HDBK 217F
Approvals
cULus
Standards
UL-60950-1, EN-60950-1
Related links
- Recom DC/DC Converter 5V Input Surface 8-Pin Surface
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
- Recom DC/DC Converter 5V Input Surface 8-Pin Surface
- Recom DC/DC Converter 5V Input Surface 8-Pin Surface
- Recom R2S DC/DC Converter 5V dc Input Surface 8-Pin
- Recom R1SE DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
