Recom RKZE DC/DC Converter, 5V/ 400 mA, 5.5V Input, 4.5V Input 2 W, Through Hole, 80 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $4.62

View bulk pricing options

Subtotal (1 tube of 25 units)*

$271.46

(exc. GST)

$298.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$271.46$10.858-
2 - 3$269.15$10.766$4.62
4 +$267.32$10.693$16.56

*price indicative

RS Stock No.:
180-9214
Mfr. Part No.:
RKZE-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Through Hole

MTBF

18300000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.5kV ac

Maximum Output Power

2W

Package Type

SIP-7

Standards/Approvals

No

Depth

10.2mm

Width

7.05mm

Series

RKZE

Length

19.65mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW
The RKZE series are low cost 2W DC/DC converters suitable for price sensitive industrial, test and measurement and high volume applications. The RKZE converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W. Standard isolation is 3kVDC with a /H version factory tested to 4kVDC. The RKZE is available with single or dual outputs with optional continuous short circuit protection.

Low cost 2W converter

3kVDC or 4kVDC isolation options

Single or dual outputs

Short circuit protected (/P versions)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy