Recom R1D DC/DC Converter, 24V dc/ 21 mA, 5V dc Input, 4.5V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 10-Pin

This image is representative of the product range

Get a bulk buy discount

Add 9 more to save $2.88

View bulk pricing options

Subtotal (1 unit)*

$12.70

(exc. GST)

$13.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 8$12.70-
9 - 16$12.38$2.88
17 +$12.19$8.67

*price indicative

Packaging Options:
RS Stock No.:
706-3657
Mfr. Part No.:
R1D-0524
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

21mA

Mount Type

Surface

Number of Outputs

2

MTBF

4275000h

Number of Pins

10

Isolation Voltage

1kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Length

15.24mm

Depth

6.7mm

Width

10.7mm

Series

R1D

Standards/Approvals

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 4.5 to 5.5V Input Voltage, ±24V DC Output Voltage - R1D Series - R1D-0524


Ensure the safe and effective functioning of your equipment with this DC-DC converter from RECOM. The device converts voltage inputs to a +24V DC output, so is suited to low-voltage applications. Its input and output are isolated to ensure electrical safety for users and attached equipment. A typical output accuracy of +2% helps to ensure precise voltage regulation. Thanks to the unit's MTBF of 4,275,000 hours at +25°C, it's a long-lasting choice.

Features & Benefits


• Open-frame design ensures ventilation to help prevent overheating

• Broad operating temperature range from -40°C to +100°C for use in demanding conditions

• Efficiency of 74 to 84% to ensure minimal power losses and enhance productivity

Applications


• Medical devices

• Lighting systems

• Automotive industry

• Electronic appliances

• Railway operations

Does this DC-DC converter come with short-circuit protection?


Yes, this converter has integrated short-circuit protection that disconnects the power supply in case of electric faults, helping to promote greater safety in your workplace.

How much does this converter weigh?


This converter has a light weight of just 1.2g, so it puts only minimal strain on your equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy