Recom DC/DC Converter, 12V/ 42 mA, 5.5V Input, 4.5V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 10-Pin Surface

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$5,633.50

(exc. GST)

$6,197.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$11.267$5,633.50-
2500 - 4500$11.03$5,515.002%
5000 - 12000$10.799$5,399.504%
12500 - 24500$10.572$5,286.006%
25000 +$10.202$5,101.009%

*price indicative

RS Stock No.:
830-0061
Mfr. Part No.:
R1D-0512-R
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V

Output Current 1

42mA

Mount Type

Surface

MTBF

4275000h

Number of Outputs

2

Isolation Voltage

1kV

Number of Pins

10

Package Type

Surface Mount

Maximum Output Power

1W

Standards/Approvals

No

Length

15.24mm

Depth

6.7mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S-R & R1D-R Full Reel Package


The Recom Power R1S and R1D converters have an enclosed, not potted frame. The DC-DC converters feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. These DC-DC converters are typically used in general purpose and industrial low power isolation and voltage matching applications, where a SMD converter is required and they come in the manufacturer standard reel package, for use with automatic insertion machines.

RoHS 6/6 Conform (100% Lead Free)

Fullpower at 100°C ambient temperature

Suitable for fully automated assembly

Efficiency 84%

Built-in EN55022 class A filter

Approvals

UL, CSA and CB

Standards

UL-60950-1, EN-60950-1 and EN-60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy