Recom RH DC/DC Converter, 15V dc/ 33 mA, 5.5V dc Input, 13.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $14.66

View bulk pricing options

Subtotal (1 tube of 25 units)*

$333.69

(exc. GST)

$367.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 26 November 2026
  • Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$333.69$13.348-
2 - 3$326.36$13.054$14.66
4 +$319.36$12.774$57.32

*price indicative

RS Stock No.:
162-2736
Mfr. Part No.:
RH-1515D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

13.5V dc

Output Current 1

33mA

Output Current 2

33mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

MTBF

145000h

Number of Outputs

2

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Width

6mm

Standards/Approvals

No

Length

19.6mm

Depth

10.2mm

Series

RH

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 80 to 85% Efficiency, Plastic Housing - RH Series - RH-1515D


Need a dependable way to safely distribute power to components on your PCB? Put your trust in this DC-DC converter from RECOM. It comes to the rescue by removing ripple and noise from variable input voltages ranging from 13.5 to 15.5V DC, giving you a smooth 15V output signal. Thermoplastic housing ensures that it doesn't cave in when the heat is on, making it useful in harsh environments. It comes in a dinky SIP7 package, with compact dimensions of 19.6 (L) x 6 (W) x 10.2mm (H), to ensure that it fits neatly into small setups.

• Isolation voltage of 3kV DC to handle high voltage surges without experiencing damage

• Broad operating temperature range of -40°C to +90°C for use in challenging settings

• Power rating of 1W to support light-duty applications

• Full load efficiency of up to 84% for minimal energy waste

Applications


• Industrial motors

• Machine tools

• Medical equipment

What's the maximum capacitive load for this DC-DC converter?


Maximum capacitive load is the capacitive load at which this unit will start up in under one second without damage. For this converter, that value is ±220μF.

Recom 1W SIP Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RH Series


The Recom RH Series DC/DC-Converter complements Recom’s industrial range of converters with very high isolations of 3KV and 4kVdc. These DC/DC converters feature an extended operating temperature range of –40°C to +90°C as standard. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.

Unregulated outputs

Medical safety approval EN-60601-1

3kVdc isolation

Efficiency at full load up to 84%

Short circuit protection

UL94V-0 package material

SIP7 package

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F.

Standards

EN-60950-1, EN-60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy