Recently searched

    Recom RH DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

    This image is representative of the product range

    Subtotal (1 tube of 25 units)**

    $347.70

    (exc. GST)

    $382.47

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 16/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 +$347.70$13.908

    **price indicative

    RS Stock No.:
    166-6589
    Mfr. Part No.:
    RH-0505D/H6
    Brand:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    ±5V dc

    Input Voltage Range

    4.5 → 5.5 V dc

    Power Rating

    1W

    Input Voltage Nominal

    5 V dc

    Output Current

    ±100mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    2

    Output Voltage Adjustment Range

    ±4.75 V dc, ±5.25V dc

    Package

    SIP 7

    Isolation Voltage

    4kV dc

    Length

    19.65mm

    Depth

    10.2mm

    Width

    7.05mm

    Series

    RH

    Load Regulation

    0.15

    Minimum Temperature

    -40°C

    Standards Met

    A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950

    Maximum Temperature

    +90°C

    Efficiency

    74 → 77%

    Related links