TRACOPOWER TEP 75WI DC/DC Converter, 12V/, 36V dc Input 5 A, 9V Input, Chassis Mount, 75 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$323.10

(exc. GST)

$355.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$323.10-
5 - 9$317.441%
10 - 24$309.214%
25 - 49$300.766%
50 +$292.999%

*price indicative

RS Stock No.:
666-2796
Distrelec Article No.:
110-28-646
Mfr. Part No.:
TEP 75-2413WI-CMF
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

5A

Output Voltage 2

16.5V

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

336000h

Output Voltage Adjustment Range

-20 → 10 %

Isolation Voltage

2.25kV dc

Input Ratio

4:1

Maximum Output Power

75W

Depth

30mm

Length

61mm

Standards/Approvals

No

Series

TEP 75WI

Efficiency

88%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series


75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.

Ultra wide 4:1 input voltage range

Chassis mount converter with screw terminal connections

Soft start

Full load operation up to 60°C with convection cooling

Remote On/Off

Output current limitation

Input protection filter

Under voltage lockout

Reverse input voltage protection

Over temperature, over voltage and short circuit protection

Traco - 75W to 240W - TEP Series


Note

MTBF to MIL-HDBK-217F (25°C)
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy